The Kemet F211JF393M063K is a film capacitor with a capacitance of 0.039uF and a DC rated voltage of 63VDC. It has a tolerance of 20% and is constructed with a wound design. The capacitor is rated for operation between -55°C and 150°C and is available in a through-hole package with a radial termination style.
Kemet F211JF393M063K technical specifications.
| Capacitance | 0.039uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 7.2 X 2.5 X 6.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F211JF393M063K to view detailed technical specifications.
No datasheet is available for this part.