
Dual 14-bit digital-to-analog converter (DAC) with a 250 MS/s conversion rate. Features a parallel interface and unipolar output polarity. Operates from a 3.3V supply voltage with a maximum power dissipation of 355mW. Housed in an LFCSP EP package with tin, matte contact plating. Integral nonlinearity is 1 LSB, and it operates across a temperature range of -40°C to 85°C.
Analog Devices AD9746BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 250MS/s |
| Height | 0.83mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Input Voltage | 1.3V |
| Min Input Voltage | 1.15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 345mW |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 355mW |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 250MS/s |
| Series | AD9746 |
| Supply Type | Analog, Digital |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9746BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
