The AD9142-M5375-EBZ is a 16-bit dual digital-to-analog converter (DAC) with a conversion rate of 1600MS/s. It operates within a temperature range of -40°C to 85°C and requires a 5V operating supply voltage. The device is packaged in a single unit and features a USB, SPI, LVDS, and serial interface. It dissipates 1.8W of power and is designed for use in cable-mounted applications.
Analog Devices AD9142-M5375-EBZ technical specifications.
| Conversion Rate | 1600MS/s |
| Evaluation Kit | Yes |
| Interface | USB, SPI, LVDS, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Bits | 16 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Box |
| Power Dissipation | 1.8W |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| Series | TxDAC+® |
| Settling Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9142-M5375-EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.