Dual operational amplifier featuring zero-drift precision with rail-to-rail input and output capabilities. Achieves a 2.5MHz gain bandwidth product and 2.5MHz -3dB bandwidth, supported by a 1V/µs slew rate. Boasts exceptional 140dB CMRR and 130dB PSRR, with a low 5µV input offset voltage and 30pA input bias current. Operates from a single supply of 2.7V to 5V, or dual supplies between 1.35V and 2.5V, consuming 2.2mA quiescent current. Packaged in a compact 4mm x 5mm x 1.5mm surface-mount case, supplied on tape and reel.
Analog Devices AD8629ARZ-REEL7 technical specifications.
| -3db Bandwidth | 2.5MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 140dB |
| Gain Bandwidth Product | 2.5MHz |
| Height | 1.5mm |
| Input Bias Current | 30pA |
| Input Capacitance | 10pF |
| Input Offset Voltage (Vos) | 5uV |
| Length | 5mm |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.2mA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Quiescent Current | 1.1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Unity Gain Bandwidth Product | 2.5MHz |
| Voltage | 5V |
| Voltage Gain | 145dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8629ARZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.