The JMC55DRSW card edge connector features 110 contacts with a terminal pitch of 2.54mm and a termination method of solder. It has a maximum operating temperature range of -65°C to 150°C and is designed for through hole mounting. The connector has a maximum current rating of 3A per contact and is suitable for use in a variety of applications.
Sullins JMC55DRSW technical specifications.
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 110 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins JMC55DRSW to view detailed technical specifications.
No datasheet is available for this part.