This 0.0033uF ceramic chip capacitor is rated for 50VDC and has a tolerance of 10%. It features a C0G dielectric and is suitable for microwave applications. The capacitor is constructed with a flat construction and has an axial ribbon termination style. It is designed for surface mount applications and has a maximum operating temperature of 125°C, with a minimum operating temperature of -55°C.
American Technical Ceramics 700B332KAN50XTV technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Axial Ribbon |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 2.69(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for American Technical Ceramics 700B332KAN50XTV to view detailed technical specifications.
No datasheet is available for this part.