This 9-contact male header features tin-plated contacts and a 2.54mm pitch. It is packaged in a 125-piece tray and designed for through-hole termination. The AMPMODU MOD II series is not radiation hardened.
TE Connectivity 5-103759-9 technical specifications.
| Contact Gender | Male |
| Contact Plating | Tin |
| Number of Contacts | 9 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 125 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | AMPMODU MOD II |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-103759-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.