
10-bit, single-ended successive approximation Analog-to-Digital Converter (ADC) with a 275 kS/s conversion rate. Features SPI serial interface and operates from a 1.6V to 3.6V supply voltage. Integral nonlinearity is 0.5 LSB. Packaged in a 6-pin SOT-23 surface mount package with dimensions of 2.9mm (L) x 1.6mm (W) x 1.3mm (H). RoHS compliant with a maximum power dissipation of 630 µW.
Analog Devices AD7467BRTZ-R2 technical specifications.
| Package/Case | SOT-23 |
| Conversion Rate | 275KS/s |
| Height | 1.3mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 630uW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 630uW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 275KS/s |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7467BRTZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
