16-bit isolated sigma-delta modulator, featuring a 3.3V nominal supply voltage. This analog-to-digital converter (ADC) operates across an industrial temperature range from -40°C to 105°C. It offers a dual terminal position within an 8-terminal, R-PDSO-G8 JEDEC package, measuring 5.85mm in width and 7.5mm in length. The device accepts analog input voltages between -0.32V and 0.32V.
Analog Devices AD7403-8BRIZ-RL7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.85 |
| Length | 7.5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 16 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 0.32 |
| Analog Input Voltage-Min | -0.32 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7403-8BRIZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.