This SPST switch features a stub plunger actuator style and a quick connect termination. It has a maximum current rating of 15 amps at 250 volts AC and an electrical life of 6000 hours at UL conditions. The switch is designed for screw mounting and operates within a temperature range of -55 to 150 degrees Celsius.
C&K HBS4KAA4SD041W technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Stub Plunger |
| Max Current Rating | 15@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 6000@ULCycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 2.64N |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K HBS4KAA4SD041W to view detailed technical specifications.
No datasheet is available for this part.