The Elna RJL-100V470MH3#F49 is a 47uF aluminum electrolytic capacitor rated for 100VDC with 20% tolerance. It features a maximum impedance of 0.43 ohms at 20°C and 100kHz, and 1.8 ohms at -10°C and 100kHz. The capacitor has a lifetime of 7000 hours and a maximum operating temperature range of -40°C to 105°C. It is constructed with an aluminum cylindrical can and has a radial termination style with a 5mm terminal pitch.
Elna RJL-100V470MH3#F49 technical specifications.
| Capacitance | 47uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 288mA |
| Leakage Current | 47@2MinuA |
| Lifetime | 7000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.43@20°C@100kHz|1.8@-10°C@100kHzOhm |
| ESR Type | Ultra Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Elna RJL-100V470MH3#F49 to view detailed technical specifications.
No datasheet is available for this part.