
Single-channel, software-programmable gain instrumentation amplifier with a 4MHz -3dB bandwidth and 100kHz gain bandwidth product. Features 700µV input offset voltage, 50pA input bias current, and a 24V/µs slew rate. Operates from a dual supply voltage range of 4.5V to 16.5V, with a maximum input voltage of 12V. Housed in a CDIP package with gold contact plating, designed for through-hole mounting.
Analog Devices AD526BDZ technical specifications.
| -3db Bandwidth | 4MHz |
| Bandwidth | 4MHz |
| Package/Case | CDIP |
| Contact Plating | Gold |
| Dual Supply Voltage | 15V |
| Gain | 16dB |
| Gain Bandwidth Product | 100kHz |
| Height | 3.56mm |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 700uV |
| Input Type | DIGITAL |
| Lead Free | Contains Lead |
| Length | 21.34mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Input Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 14mA |
| Output Current per Channel | 10mA |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 24V/µs |
| Supply Current | 10mA |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD526BDZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
