The ACE-T140A-RS is a 4-output AC/DC power supply with outputs at 5V, 12V, -5V, and -12V. It has a maximum output power of 400W and an efficiency of 75%. The power supply operates within a temperature range of 0 to 50°C and is not configurable. It is not designed for medical applications and does not have a power indicator. The input connector type is IEC male, and the output type is fixed.
IEI Integration ACE-T140A-RS technical specifications.
| Style | Enclosed |
| Number of Outputs | 4 |
| Output Voltage | 5|12|-5|-12V |
| Maximum Output Current | 42|15|0.3|0.8A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 400W |
| Efficiency | 75% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | IEC Male |
| Power Indicator | No |
| Output Type | Fixed |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for IEI Integration ACE-T140A-RS to view detailed technical specifications.
No datasheet is available for this part.