Times Microwave AC4533 technical specifications.
| Type | Rectangular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
Download the complete datasheet for Times Microwave AC4533 to view detailed technical specifications.
No datasheet is available for this part.