Braided Cable 34AWG Tin Coated Copper 11A
Northrop Grumman AA59569R34T0062 technical specifications.
| Type | Braided Cable |
| Size | 34AWG |
| Conductor Material | Tin Coated Copper |
| Max Current Rating | 11A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Northrop Grumman AA59569R34T0062 to view detailed technical specifications.
No datasheet is available for this part.