
The A8A-226 is an orange LED illuminated DPST switch with a current rating of 16A and a maximum operating temperature of 50°C. It has a voltage rating of 250V AC and is designed for panel mount applications. The switch has a mechanical life of 40,000 cycles and an electrical life of 20,000 cycles. It is RoHS compliant and available in a bulk packaging quantity of 50 units.
Sign in to ask questions about the Omron A8A-226 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A8A-226 technical specifications.
| Actuator Color | Orange |
| Current Rating | 16A |
| Electrical Life | 20000Cycles |
| Illumination Color | White, Orange |
| Illumination Type | LED, Neon |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 40000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | A8A |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| Weight | 16g |
| RoHS | Compliant |
Download the complete datasheet for Omron A8A-226 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
