Consumer Circuit, PDSO32, ROHS COMPLIANT, SSOP-A32
Circuit Breaker Hydraulic Magnetic 1Pole 25A 250VAC/80VDC Automotive
Socket DIP Standard 2x16P MIL600-15, 24mm A 32-LC-TT
Heavy Duty Power Connectors A32 PLUG 2/0 AWG W/ 2 UPPER AUX 320-24
IC AUD SOUND PROCESS SSOP-A32 TR
IC SERIAL SOUND CTRL SSOP-A32 TR
Heavy Duty Power Connectors A32 PLUG 3/0 AWG W/ 2 UPPER AUX 320-24
32-Contact Through-Hole Connector, 1A, -55°C to 85°C, Lead Free
Circuit Breaker Hydraulic Magnetic 1Pole 5A 250VAC/80VDC Automotive
Heavy Duty Power Connectors A32 SOCKET 50mm 50MMSKTCON
Heavy Duty Power Connectors A32 PLUG 95mm CONT 95MMPINCON
Heavy Duty Power Connectors A32 SCKT 4/0 AWG W/ 2 UPPER/2 LOWER AUX
32-Position DIP Socket, Through Hole, 2.54mm Terminal Pitch, -55 to 105°C
LED Uni-Color White 43lm 6500K Chip LED 4-Pin SMD T/R
IC SOUND PROCESSOR SSOP-A32
Hydraulic Magnetic Circuit Breaker