Power Relay 24VDC 31A SPST-NO(30.4x15.9x23.3)mm THT
Trigger Output SSR, 1-Channel, 4000V Isolation
Solid State Relay 30mA 30V DC-IN 12A 280V AC-OUT 4-Pin
Electromechanical Relay SPST-NO 26A 12VDC Through Hole
Solid State Relay 26mA 80V AC/DC-IN 12A 280V AC-OUT 4-Pin
Cap Film 12uF 400VAC PP 10% (35 X 71mm) Stud Mount Plastic Cylindrical Can 85°C
Film Capacitor 12uF 400VAC 10% PP Motor Run Stud Mount
Film Capacitor 12uF 400VAC 10% PP Motor Run
12uF 400VAC 10% PP Film Capacitor, Motor Run, -25 to 85°C, Stud Mount
TDK B32328-A4126-K025 12uF 400VAC 10% PP Motor Run Capacitor
TDK B32328-A4126-K015 12uF 400VAC 10% PP Film Capacitor, Motor Run Type, -25 to 85°C, Stud Mount
Film Capacitor 12uF 400VAC 10% PP Stud Mount
TDK B32328-A4126-K022 12uF 400VAC 10% PP Film Capacitor, Stud Mount, -25 to 85°C