Emergency stop switch featuring a DPST N.C. configuration with a mushroom button actuator. Designed for panel mounting with screw terminals, this switch offers a 10A rating at 110VAC/24VDC, a maximum AC voltage of 440V, and a maximum DC voltage of 380V. It provides a push-lock, turn-reset operation and boasts an electrical life of 300,000 cycles. Operating within a temperature range of -20°C to 70°C.
Omron A22E-M-02 technical specifications.
| Type | Push-Lock Turn-Reset |
| Pole Throw Configuration | DPST |
| Switch Configuration | N.C. |
| Max Current Rating | 10@110VAC 24VDCA |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 380V |
| Electrical Life | 300000Cycles |
| Actuator Style | Mushroom Button |
| Terminal Type | Screw |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron A22E-M-02 to view detailed technical specifications.
No datasheet is available for this part.