Jowle Technology A1251H02-13PS technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 13 |
| Terminal Pitch | 1.25mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 1A |
| Max Voltage Rating | 125VDC|125VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Jowle Technology A1251H02-13PS to view detailed technical specifications.
No datasheet is available for this part.