
Full-duplex RS-232 transceiver, featuring 3 drivers and 2 receivers, operates with a 3V to 5.5V supply voltage and a 5V nominal operating voltage. This surface-mount component, packaged in a 20-TSSOP, supports data rates up to 250Kbps with a propagation delay of 0.15µs. It includes a split supply pin for the logic side and is RoHS compliant.
Texas Instruments TRS3386ECPWR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.15us |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRS3386ECPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
