
1-A adjustable ultra-low-dropout linear voltage regulator featuring high power supply rejection ratio (PSRR). Offers a wide input voltage range from 2.2V to 6.5V and an output voltage adjustable from 800mV to 6V. With a low dropout voltage of 170mV and a minimum current limit of 1.1A, this positive polarity regulator operates efficiently with a quiescent current of 40µA. The device is housed in a lead-free SON package, suitable for operation across a temperature range of -40°C to 125°C, and is supplied on tape and reel.
Texas Instruments TPS7A8101DRBR technical specifications.
| Accuracy | 3% |
| Package/Case | SON |
| Dropout Voltage | 170mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.1A |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 6V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7A8101DRBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
