Texas Instruments TPS7A7002DDA technical specifications.
| Package/Case | HSOP |
| Dropout Voltage | 200mV |
| Lead Free | Lead Free |
| Min Current Limit | 3.36A |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 1.425V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 500mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 3mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.00249oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7A7002DDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.