
High-efficiency 2A switching regulator with a 1500kHz switching frequency. This DC/DC controller features a buck-boost topology, providing a fixed 5V output voltage with a maximum output current of 1.2A. Operating from 1.8V to 5.5V input, it boasts up to 96% efficiency and a low 30uA quiescent current. The component is housed in a compact VSON package, supplied on tape and reel.
Texas Instruments TPS63002DRCRG4 technical specifications.
| Package/Case | VSON |
| Efficiency | 96% |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.2A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TPS63002 |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost |
| Weight | 0.000921oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS63002DRCRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
