
Texas Instruments TPS62110RSAT technical specifications.
| Package/Case | QFN |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Input Voltage | 17V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 16V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Operating Supply Current | 20uA |
| Output Current | 1.5A |
| Output Voltage | 16V |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | TPS62110 |
| Weight | 0.001623oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62110RSAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
