
White LED driver IC featuring PWM dimming and a 600kHz operating frequency. Supports up to 10 LEDs in series with a 38V output voltage and 85mA output current. Operates from a 2.7V to 18V input voltage range and is housed in a compact 2mm x 2mm WSON package. Ideal for applications requiring efficient LED illumination control.
Texas Instruments TPS61161ADRVR technical specifications.
| Dimming | PWM |
| Frequency | 600kHz |
| Height | 800um |
| High Level Output Current | 100uA |
| Lead Free | Lead Free |
| Length | 2mm |
| Low Level Output Current | 100uA |
| Max Input Voltage | 18V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.54W |
| Max Supply Current | 1.8mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Segments | 10 |
| Operating Frequency | 600 kHz |
| Output Current | 85mA |
| Output Current per Channel | 700mA |
| Output Voltage | 38V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.54W |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 750um |
| Topology | Boost |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61161ADRVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
