
Boost converter IC with adjustable output voltage up to 28V and 250mA output current. Features 1MHz operating frequency, 85% efficiency, and PWM dimming. Operates from 1.8V to 6V input voltage, with a quiescent current of 28uA. Packaged in a 5-pin SOT-23, this lead-free, RoHS-compliant component is suitable for LCD and white LED applications.
Texas Instruments TPS61041DBVR technical specifications.
| Package/Case | SOT-23-5 |
| Dimming | PWM |
| Efficiency | 85% |
| Frequency | 1MHz |
| High Level Output Current | 50mA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 28V |
| Min Output Voltage | 1.8V |
| Max Supply Current | 50uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Number of Outputs | 1 |
| Operating Frequency | 1 MHz |
| Output Current | 250mA |
| Output Current per Channel | 215mA |
| Output Power | 357mW |
| Output Type | Adjustable |
| Output Voltage | 28V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 28uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Topology | Boost |
| Weight | 0.000459oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61041DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
