Inverting charge pump IC with adjustable output voltage from -1.6V to -5.25V. Features a maximum output current of 60mA and operates at a 250kHz switching frequency. This surface-mount device is housed in a 5-pin SOT-23 package and offers a wide input voltage range of 1.8V to 5.25V. Designed for efficient power management, it has a quiescent current of 125µA.
Texas Instruments TPS60400DBVT technical specifications.
| Package/Case | SOT-23-5 |
| Current Rating | 60A |
| Frequency | 250kHz |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Max Output Voltage | -5.25V |
| Min Output Voltage | -1.6V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.8V |
| Number of Outputs | 1 |
| Operating Supply Current | 125uA |
| Output Current | 60mA |
| Output Power | 437mW |
| Output Type | Adjustable |
| Output Voltage | -5.25V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 125uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Weight | 0.000459oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TPS60400DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.