
3A synchronous step-down DC/DC converter with adjustable output voltage from 891mV to 3.3V. Features a 3V to 6V input voltage range and a maximum output current of 3A. Operates across a wide temperature range of -40°C to 125°C. Packaged in a 4mm VQFN EP for surface mount applications, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TPS54317RHFT technical specifications.
| Package/Case | VQFN EP |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 891mV |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 6.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54317RHFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
