
DDR termination regulator with adjustable and fixed output voltage, capable of 3A output current. Features a 4.75V to 5.25V input voltage range and a nominal output voltage of 1.25V. Operates within a temperature range of -40°C to 85°C and is housed in a 10-pin HVSSOP package. This RoHS compliant component is supplied on tape and reel.
Texas Instruments TPS51100DGQR technical specifications.
| Package/Case | MSOP |
| Height | 0.95mm |
| Input Bias Current | 500uA |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 6V |
| Max Power Dissipation | 1.73W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Output Voltage | 1.25V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive, Negative |
| Power Dissipation | 1.73W |
| Quiescent Current | 500uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.8V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS51100DGQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
