
Surface mount push-pull supply voltage supervisor with manual reset, featuring a 1.62V threshold voltage. This integrated circuit monitors a single voltage, operating from 750mV to 3.3V with a maximum supply current of 25uA. It offers active high/active low reset functionality with a 100ms timeout and a maximum power dissipation of 437mW. Packaged in a 5-pin SOT-23, this lead-free, RoHS-compliant component operates within a temperature range of -40°C to 85°C.
Texas Instruments TPS3125J18DBVR technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 1.68V |
| Min Reset Threshold Voltage | 1.56V |
| Max Supply Current | 25uA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 750mV |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 14uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 1.68V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 14uA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Supply Current | 25uA |
| Threshold Voltage | 1.62V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.62V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3125J18DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
