
Dual-channel, half-bridge gate driver for synchronous rectification, delivering up to 4A peak output current. Features a 4V undervoltage lockout (UVLO) and operates from a 4.5V to 8V supply voltage. With a 14ns propagation delay and 10ns fall time, this surface-mount component is housed in an 8-SON package. Designed for operation across a -40°C to 125°C temperature range, it offers 2.58W power dissipation and is RoHS compliant.
Texas Instruments TPS28225DRBT technical specifications.
| Package/Case | SON |
| Channel Type | Synchronous |
| Fall Time | 10ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 2.58W |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 7.2V |
| Output Current | 6A |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.58W |
| Propagation Delay | 14ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Turn-On Delay Time | 14ns |
| Weight | 0.000847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS28225DRBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
