
Power Over Ethernet controller for 0V to 57V operation, delivering up to 25.5W. Features a single channel and operates within a -40°C to 85°C temperature range. Surface mountable in a 16-pin HTSSOP package, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TPS23751PWPR technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 1.8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS23751PWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
