
Automotive load switch, 5.7-V, 4-A maximum output current, 16-mΩ on-resistance. Features adjustable rise time and output discharge. Single channel, high-side output configuration. Operates from -40°C to 105°C, 50µA quiescent current. Surface mount, 8-WSON package, 2mm x 2mm x 0.8mm dimensions. AEC-Q100 qualified, lead-free, RoHS compliant.
Texas Instruments TPS22965TDSGRQ1 technical specifications.
| Height | 800um |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Thickness | 750um |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS22965TDSGRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
