Four-channel load switch IC featuring a 5.5V maximum input voltage and 2.7V minimum input voltage. Offers 700mA minimum current limit per channel with 80mΩ on-state resistance. Operates with a 5.5V supply voltage and provides 500mA maximum output current. Includes active low enables and is packaged in a 16-SOIC, lead-free, RoHS compliant format. Maximum power dissipation is 1.12W, with a quiescent current of 85µA.
Texas Instruments TPS2087D technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Min Current Limit | 700mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 1.123W |
| Max Supply Current | 110uA |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 80mR |
| Operating Supply Voltage | 5.5V |
| Output Current | 500mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.12W |
| Quiescent Current | 85uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 85uA |
| Weight | 0.005471oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2087D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.