
Texas Instruments TPS2066DGN-1G4 technical specifications.
| Package/Case | HTSSOP EP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2066-1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2066DGN-1G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
