The HPR205C is a 4-output DC-DC converter from Murata with a nominal input voltage of 5V and output voltages of 15V. Each output can supply up to 25mA of current. The converter is packaged in a SIP format and has an output power of 380mW. It is not RoHS compliant. The device is isolated with an isolation voltage of 750V.
Murata HPR205C technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 25mA |
| Current - Output 2 | 25mA |
| Current - Output 3 | 25mA |
| Isolation Voltage | 750V |
| Nominal Input Voltage | 5V |
| Number of Outputs | 4 |
| Output Power | 380mW |
| Package Quantity | 9 |
| RoHS Compliant | No |
| Series | HPR205 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata HPR205C to view detailed technical specifications.
No datasheet is available for this part.