
16-channel I/O expander featuring an I2C/SMBus interface with support for 100kHz and 400kHz operation. This integrated circuit operates from a 1.65V to 5.5V supply range and offers push-pull output types. Designed for broad environmental compatibility, it functions between -40°C and 85°C. Packaged in a 24-pin WQFN, this lead-free and RoHS-compliant component is supplied on tape and reel.
Texas Instruments TCA9535RTWR technical specifications.
| Package/Case | QFN |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 16 |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TCA9535RTWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
