Silicon Labs SI7013-A10-GM1R technical specifications.
| Accuracy | 2% |
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | I2C |
| Packaging | Cut Tape |
| Response Time | 18s |
| RoHS Compliant | No |
| Sensor Type | Temperature |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs SI7013-A10-GM1R to view detailed technical specifications.
No datasheet is available for this part.