
8-bit microcontroller featuring 16KB Flash memory and 2KB RAM, operating at up to 16MHz. This surface mount device offers 38 programmable I/Os and supports multiple interfaces including I2C, SPI, UART, and USART. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Housed in an LQFP package, it operates from 2.95V to 5.5V and has a temperature range of -40°C to 85°C.
Stmicroelectronics STM8S105C4T6 technical specifications.
| Address Bus Width | 8b |
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Density | 16KB |
| Frequency | 16MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 443mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of ADC Channels | 10 |
| Number of I/Os | 38 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 38 |
| Number of PWM Channels | 3 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM8S |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8S105C4T6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
