
Ultra-low-power 32-bit Arm Cortex-M0+ microcontroller featuring 64KB FLASH memory and 8KB RAM. Operates at up to 32MHz with 37 programmable I/Os, 10 ADC channels, and 5 timers/counters. Supports I2C, SPI, USB, IrDA, UART, USART, and I2S interfaces. Includes peripherals like DMA, LCD controller, brown-out detect, POR, PWM, and WDT. Packaged in LQFP for surface mounting, with an operating temperature range of -40°C to 85°C.
Stmicroelectronics STM32L053C8T6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 32MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, I2S |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 363mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 10 |
| Number of I/Os | 37 |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32L0 |
| Watchdog Timer | Yes |
| Weight | 0.006409oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32L053C8T6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
