
32-bit ARM Cortex-M3 microcontroller featuring 32KB Flash memory and 4KB RAM. Operates at a maximum frequency of 24MHz, with a supply voltage range of 2V to 3.6V. Offers 37 programmable I/Os, 6 PWM channels, 5 timers, and multiple communication interfaces including I2C, SPI, UART, USART, and IrDA. Includes 10-channel ADC, 2-channel DAC, DMA, and watchdog timer. Packaged in LQFP with a 7.2mm x 7.2mm x 1.45mm footprint.
Stmicroelectronics STM32F100C6T6B technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 24MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 363mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Nominal Supply Current | 1.7uA |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 10 |
| Number of Channels | 10 |
| Number of D/A Converters | 2 |
| Number of I/Os | 37 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 37 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, Temp Sensor, I2C |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32F1 |
| Watchdog Timer | Yes |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F100C6T6B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
