
2-channel bidirectional voltage level translator, CMOS technology, operating from 1.65V to 5.5V. Features 3-state outputs, 32mA output current, and a 420Mbps data rate. Housed in an 8-pin VSSOP package, this RoHS compliant component offers non-inverting logic and a propagation delay of 45.2ns.
Texas Instruments SN74LVC2T45DCUT technical specifications.
| Package/Case | VSSOP |
| Channel Type | Bidirectional |
| Data Rate | 420Mbps |
| Direction | Bidirectional |
| Height | 0.85mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 2.3mm |
| Logic Function | Translator, Transceiver, NOT GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 32mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 32mA |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 45.2ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 17.7ns |
| Weight | 0.000339oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2T45DCUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
