Dual 1-input Schmitt trigger inverter IC, featuring CMOS technology and a 74LVC series designation. Operates from a 1.65V to 5.5V supply voltage with a typical 5V operating voltage. Offers a propagation delay of 4.3ns and a turn-on delay time of 9.5ns. This surface mount component is housed in a SOT-23-6 package, providing 32mA high and low level output current.
Texas Instruments SN74LVC2G14DBVTE4 technical specifications.
| Package/Case | SOT-23-6 |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.3ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| Weight | 0.000557oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G14DBVTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.