
Octal edge-triggered D-type flip-flops with 3-state outputs, designed for surface mounting in a 20-SSOP package. This CMOS logic IC features 8 bits, positive edge clock triggering, and a maximum operating frequency of 75MHz. It supports a wide operating supply voltage range of 2V to 5.5V, with a typical 5V operation. The device offers non-inverting logic with a propagation delay of 23ns and a turn-on delay of 4.9ns, capable of sourcing and sinking 16mA output current. Operating temperature range is -40°C to 125°C, and it is RoHS compliant.
Texas Instruments SN74LV374ADBR technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 75MHz |
| Height | 1.95mm |
| High Level Output Current | -16mA |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 16mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 23ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Termination | SMD/SMT |
| Thickness | 1.95mm |
| Turn-On Delay Time | 4.9ns |
| Weight | 0.005527oz |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV374ADBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
