
8-bit, single-pole, double-throw (SPDT) bus switch featuring CMOS technology. Offers a 200MHz bandwidth and 0.25ns propagation delay. Operates from a 2.3V to 3.6V supply voltage with a typical 3.3V operating voltage. Surface mountable in a TSSOP package, this component provides 8 independent switches with a drain-to-source resistance of 5 Ohms. RoHS compliant and lead-free.
Texas Instruments SN74CBTLV3245APW technical specifications.
| Bandwidth | 200MHz |
| Package/Case | TSSOP |
| Drain to Source Resistance | 5R |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Switches | 8 |
| Operating Supply Voltage | 3.3V |
| Output Current | 64mA |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Current | 20uA |
| Supply Type | Single |
| Technology | CMOS |
| Thickness | 1mm |
| Turn-On Delay Time | 6.4ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBTLV3245APW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
