
High-speed LVDS receiver operating up to 500Mbps, featuring a single channel with one driver and one receiver. This integrated circuit offers a wide operating voltage range from 1.62V to 2.75V and a maximum power dissipation of 40mW. With a compact 10-pin UQFN package measuring 2.05mm x 1.55mm x 0.55mm, it is suitable for space-constrained applications. The component boasts a propagation delay of 3.3ns and is RoHS compliant, designed for operation between -40°C and 85°C.
Texas Instruments SN65LVDS4RSET technical specifications.
| Data Rate | 500Mbps |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 2.05mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 1.62V |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.3ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Thickness | 550um |
| Turn-On Delay Time | 3.3ns |
| Weight | 0.000353oz |
| Width | 1.55mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS4RSET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
