
Precision series voltage reference IC, outputting a stable 5V with 0.05% tolerance. Features low noise at 3 µVpp/V and exceptional temperature stability with 3 ppm/°C drift. Operates from a 5.2V to 18V input, delivering up to 10mA output current. Housed in an 8-SOIC package, this RoHS compliant component functions across a -40°C to 125°C temperature range.
Texas Instruments REF5050ID technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 5.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 5V |
| Number of Channels | 1 |
| Operating Supply Current | 800uA |
| Output Current | 10mA |
| Output Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF5050ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
