
2.5V series voltage reference IC in a 3-pin SOT-23 package. Features a low quiescent current of 50µA, a maximum output current of 25mA, and a wide operating temperature range of -40°C to 125°C. Maximum input voltage is 5.5V, with a minimum input voltage of 2.501V. This lead-free, RoHS compliant component offers a 2% tolerance.
Texas Instruments REF2925AIDBZR technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.501V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Supply Current | 50uA |
| Number of Channels | 1 |
| Operating Supply Current | 59uA |
| Output Current | 25mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 59uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Supply Current | 42uA |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF2925AIDBZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
