
24-bit, 4-channel audio Analog-to-Digital Converter (ADC) featuring 118dB Signal-to-Noise Ratio (SNR). This surface-mount IC operates with a supply voltage range of 4.75V to 5.25V and a nominal supply current of 10mA. It offers a serial interface and a maximum sampling rate of 216 kS/s. Packaged in a 64-HTQFP, this RoHS compliant component is designed for applications requiring high-fidelity audio conversion.
Texas Instruments PCM4204PAPRG4 technical specifications.
| Package/Case | HTQFP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 736mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Number of A/D Converters | 4 |
| Number of ADC Channels | 4 |
| Number of Analog Inputs | 4 |
| Number of Bits | 24 |
| Number of Converters | 4 |
| Number of DAC Channels | 0 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Consumption | 640mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 216000S/s |
| Series | PCM4204 |
| Signal to Noise Ratio (SNR) | 118dB |
| Supply Type | Analog, Digital |
| Weight | 0.009108oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM4204PAPRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
